Mitsubishi Electric GOT2000 Series Touch Screen HMI - 10.4 in, TFT LCD Display, 640 x 480 pixel

Subtotal (1 unit)*

₩6,686,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,686,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
828-0513
제조사 부품 번호:
GT2710-VTBD
제조업체:
Mitsubishi Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mitsubishi Electric

Series

GOT2000

Product Type

Touch Screen HMI

Display Type

TFT LCD

Display Resolution

640 x 480 pixel

Number of Ports

10

Minimum Operating Temperature

0°C

Backlighting

Yes

Maximum Operating Temperature

55°C

Diagonal Display Size

10.4in

Standards/Approvals

No

Length

218mm

Width

303mm

Depth

52mm

IP Rating

IP2X, IP67F

Display Colour

Colour

Hazardous Area Certification

No

COO (Country of Origin):
JP

GOT2000 HMI VGA


Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory

Multi-touch operation

Wide variety of communication functions to ensure your application is covered

Double the speed for monitoring & booting of previous generation

Simplified setup and debugging controls for simple setup

Supports a wide variety of image formats, including PNG

Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series


Note

Backwards compatible with previous generation (GOT1000 series) for a swift transistion

관련된 링크들