Mitsubishi Electric GT25 Series Touch Screen HMI - 10.4 in, TFT Display, 640 x 480 pixel
- RS 제품 번호:
- 122-2761
- 제조사 부품 번호:
- GT2510-VTBD
- 제조업체:
- Mitsubishi Electric
Subtotal (1 unit)*
₩4,065,700.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,065,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-2761
- 제조사 부품 번호:
- GT2510-VTBD
- 제조업체:
- Mitsubishi Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mitsubishi Electric | |
| Series | GT25 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 640 x 480 pixel | |
| Number of Ports | 7 | |
| Onboard Memory | 80MB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Diagonal Display Size | 10.4in | |
| Standards/Approvals | No | |
| Length | 303mm | |
| Depth | 218mm | |
| Width | 52mm | |
| IP Rating | IP67F, IP2X | |
| Hazardous Area Certification | No | |
| Display Colour | Colour | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mitsubishi Electric | ||
Series GT25 | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 640 x 480 pixel | ||
Number of Ports 7 | ||
Onboard Memory 80MB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Diagonal Display Size 10.4in | ||
Standards/Approvals No | ||
Length 303mm | ||
Depth 218mm | ||
Width 52mm | ||
IP Rating IP67F, IP2X | ||
Hazardous Area Certification No | ||
Display Colour Colour | ||
- COO (Country of Origin):
- JP
GOT2000 HMI VGA
Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile
Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"
Mitsubishi GOT2000 Series
Note
Backwards compatible with previous generation (GOT1000 series) for a swift transistion
관련된 링크들
- Mitsubishi Electric GT25 Series Touch Screen HMI - 8.4 in, TFT Display, 640 x 480 pixel
- Mitsubishi Electric GOT2000 HMI VGA Series Touch Screen HMI - 10.4 in, TFT Display, 640 x 480 pixel
- Mitsubishi Electric GOT2000 Series Touch Screen HMI - 10.4 in, TFT LCD Display, 640 x 480 pixel
- Mitsubishi Electric GT27 Series Touch Screen HMI - 15 in, TFT Display, 1024 x 768 pixel
- Mitsubishi Electric GT25 Series Touch Screen HMI - 12.1 in, TFT Display, 800 x 600 pixel
- Mitsubishi Electric GOT Series Touch Screen HMI - 4.3 in, TFT Display, 480 x 272 pixel
- Mitsubishi Electric GOT Series Touch Screen HMI - 3.8 in, TFT LCD Display, 320 x 128 pixel
- Mitsubishi Electric GOT2000 Series Touch Screen HMI - 15 in, TFT LCD Display, 800 x 600 pixel