Mitsubishi Electric GT25 Series Touch Screen HMI - 8.4 in, TFT Display, 640 x 480 pixel

Subtotal (1 unit)*

₩3,440,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,440,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-2760
제조사 부품 번호:
GT2508-VTBD
제조업체:
Mitsubishi Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mitsubishi Electric

Series

GT25

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

640 x 480 pixel

Number of Ports

7

Minimum Operating Temperature

0°C

Onboard Memory

80MB

Maximum Operating Temperature

55°C

Diagonal Display Size

8.4in

Backlighting

Yes

Standards/Approvals

No

Length

241mm

Width

52mm

Depth

194mm

IP Rating

IP67F, IP2X

Display Colour

Colour

Hazardous Area Certification

No

COO (Country of Origin):
JP

Mitsubishi Touch-Screen HMI Displays


The Mitsubishi Electric GOT2000 HMI is a touch-screen HMI 8.4in TFT LCD that provides you with a comprehensive range of options to ensure your application or process is covered. Equipped with a high-speed CPU, it provides responsive HMI operation. This stands true even under high load processes, including logging and device data transmission. This series of HMI proves its versatility by supporting a wide variety of communication options such as RS232, RS485/422, and Ethernet.

Note:

Backwards compatible with the previous generation (GOT1000 series) for a swift transition.

Features and Benefits


Premium processor coupled with expanded memory

Multi-touch operation

Double the speed for monitoring and booting of the previous generation

Simplified set-up and debugging controls for simple set-up

Supports a wide variety of image formats, including PNG

Resolution: 640x480px

Applications


Automation

Control Panel

Manufacturing Industry

Certifications


IP2X rated

IP67F rated

관련된 링크들