Siemens SIMATIC HMI MTP1200 Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩8,605,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,605,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-4689
제조사 부품 번호:
6AV2128-3MB36-0AX1
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Panel

Series

SIMATIC HMI MTP1200

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

2

Port Type

RS422/485, COM, 2 x Ethernet, 4 x USB, 2 x SD card

Minimum Operating Temperature

0°C

Diagonal Display Size

12.1in

Maximum Operating Temperature

50°C

Backlighting

Yes

Standards/Approvals

UL, CE, EAC

Depth

64mm

Width

326mm

IP Rating

IP65, IP20

Display Colour

16777216

Hazardous Area Certification

IECEx/ATEX Zone 2/22

COO (Country of Origin):
DE

Siemens SIMATIC HMI MTP1200 Series HMI Panel, 12.1 inches Diagonal Display Size, 1280x800 pixel Display Resolution - 6AV2128-3MB36-0AX1


This HMI panel is a human–machine Interface designed for industrial control and visualisation in demanding environments. It provides a colour touchscreen for operator interaction and supports connectivity to field devices and networks, while meeting ingress protection levels suitable for both protected and exposed installations.

Features and Benefits:


• 12.1in TFT display delivers 1280x800 resolution for detailed visuals
• 16,777,216 colour palette enables accurate colour differentiation
• IECEx/ATEX Zone 2/22 certification permits use in specified hazardous areas
• Dual Ethernet ports simplify network segregation and redundancy
• RS422/485 and COM ports allow robust serial device integration

Applications


• Suitable for process control in petrochemical Zone 2/22 areas
• Ideal for machine control panels requiring multiple USB peripherals
• Used with distributed I/O over Ethernet for factory automation
• Can be used for operator workstations needing high-colour displays
• Used for serial gateway linking RS422/485 devices

What environmental limits affect continuous operation


The unit is rated to function between 0°C and 50°C ambient temperatures for sustained use.

How does the unit handle storage media and data transfer


Two SD card slots Plus four USB sockets permit concurrent storage expansion and bulk data offload.

What port count supports integration with peripheral devices


There are two Ethernet interfaces, two serial-type ports including RS422/485, a COM port, four USBs and two SD slots for broad connectivity.

How does the ingress rating affect panel mounting options


The front offers IP65 sealing for washdown or dusty fronts while the rear is rated IP20 for enclosed-panel rear access.

관련된 링크들