Siemens SIMATIC HMI MTP1200 Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩4,854,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,854,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
113-882
제조사 부품 번호:
6AV2123-3MB32-0AW0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

SIMATIC HMI MTP1200

Product Type

HMI Panel

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

1

Port Type

Ethernet

Minimum Operating Temperature

0°C

Backlighting

Yes

Diagonal Display Size

12.1in

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA mark Yes, KC approval Yes, CE mark Yes, RCM Yes, cULus Yes

Depth

55mm

Width

326mm

IP Rating

IP65, IP20

Display Colour

16777216

Hazardous Area Certification

No

COO (Country of Origin):
CN

Siemens SIMATIC HMI MTP1200 Series HMI Panel, 12.1 inches Diagonal Display Size, 1280x800 pixel Display Resolution - 6AV2123-3MB32-0AW0


This HMI panel provides a touchscreen human–machine Interface for control and monitoring tasks in industrial settings. It combines a 12.1in colour TFT display with Ethernet connectivity to present graphical information, alarms and operator controls in production, process and machine environments. The unit is designed for panel mounting with front protection suitable for harsher surroundings and indoor control cabinet use where environmental separation is required.

Features and Benefits:


• 1280x800 resolution enhances Visual clarity for detailed schematics
• 16,777,216‑colour display improves colour‑coded process diagnostics
• Ethernet port enables fast data exchange with automation networks
• Operates up to 50°C for elevated‑temperature workspaces
• IP65 front protection and IP20 rear allow washdown‑front installations
• Single network port reduces cabling for Compact control panels

Applications


• Suitable for machine control panels requiring vivid graphical HMI
• Ideal for operator stations in discrete manufacturing lines
• Used with PLCs for visualisation of process parameters and alarms
• Can be used for operator control in packaging and assembly systems

What environmental protection does the unit provide for front panel mounting?


The front face meets IP65 ingress protection for resistance to water jets and dust when mounted correctly in the panel cut‑out.

How does the display support detailed operator screens?


The 1280x800 TFT resolution combined with 16,777,216 colours enables high‑density visualisation and clear differentiation of process values and trend displays.

Which connection is available for integration into automation networks?


A single Ethernet port is provided for networked communication with controllers, SCADA or remote HMIs.

What temperature range can it withstand during operation?


The device is specified to operate between 0°C and 50°C for typical industrial ambient conditions.

관련된 링크들