Siemens SIMATIC Series HMI Panel - 10 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩11,293,980.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,293,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-3505
제조사 부품 번호:
6AV2145-6KM00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Panel

Series

SIMATIC

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

2

Port Type

1 x USB, 1 x Ethernet

Minimum Operating Temperature

0°C

Diagonal Display Size

10in

Backlighting

Yes

Maximum Operating Temperature

45°C

Standards/Approvals

IEC 61508

Hazardous Area Certification

No

Display Colour

Yes

COO (Country of Origin):
DE

Siemens SIMATIC Series HMI Panel, 10 inches Diagonal Display Size, 1280x800 Display Resolution - 6AV2145-6KM00-0AA0


This HMI panel provides a tactile operator Interface for industrial control systems, delivering a 10in colour touchscreen for visualising processes and controlling machinery. It is intended for use on production floors and control cabinets where clear graphical feedback and user interaction are required, operating within typical ambient temperature ranges for many industrial environments.

Features and Benefits:


• High-resolution 1280x800 display improves detail recognition and diagnostics
• TFT colour panel enhances visibility for complex HMI graphics
• Backlit screen maintains readability in low-light conditions
• Two communication ports enable flexible network and peripheral connections
• USB port supports quick data transfer and local updates
• Ethernet port allows integration into plant networks and remote access

Applications


• Suitable for machine control stations requiring clear graphical displays
• Ideal for SCADA front-end terminals in manufacturing lines
• Used with PLCs for operator command and parameter entry
• Can be used for batch process monitoring in chemical or food plants
• Suitable for panel-mount installation in control cabinets

What ambient temperatures can it withstand during operation?


It operates reliably between 0°C and 45°C, matching typical indoor industrial climate constraints.

Which interfaces are available for connecting sensors or networks?


It offers one USB connection for local devices and one Ethernet port for networked communication.

What display technology and size are provided for Visual output?


The unit uses a 10in TFT colour screen to present high-resolution graphical information.

관련된 링크들