Siemens SIMATIC, TP1500 Comfort INOX Series HMI Panel - 15.4 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩12,629,460.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩12,629,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
238-3217
제조사 부품 번호:
6AV2144-8QC10-0AA2
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Panel

Series

SIMATIC, TP1500 Comfort INOX

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

7

Onboard Memory

24MB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Diagonal Display Size

15.4in

Backlighting

Yes

Length

207mm

Width

331.2mm

Standards/Approvals

CE, RCM, cULus, KC, EAC

Depth

74mm

IP Rating

IP20, IP66K

Hazardous Area Certification

IECEx, ATEX

COO (Country of Origin):
DE

Siemens SIMATIC Series HMI Panel, TFT Display, IP66K / IP20 - 6AV2144-8QC10-0AA2


This HMI Panel provides a robust interface designed for seamless interaction in various automation and control environments. It features a multicolour TFT display, ensuring clarity and efficiency while facilitating user interaction through touch functionality.

Features & Benefits


• 15.4-inch TFT display delivers clear graphics and information

• Touch screen technology improves user interaction and ease

• IP66K rating ensures dust and water resistance in challenging environments

• Supports multiple industrial protocols for flexible connectivity

• ATEX and IECEx certified for safe operation in hazardous areas

• 24MB on-board memory allows for extensive application configuration

Applications


• Utilised in industrial machinery for operator interactions

• Suitable for controlling processes in manufacturing settings

• Employed in automated systems that require precise monitoring

• Relevant in sectors where durable displays and interfaces are essential

What is the maximum operating temperature for this device?


The maximum operating temperature is 50°C, suitable for various environments.

Can this device be mounted in both portrait and landscape formats?


Yes, it supports vertical and landscape installation, offering flexibility based on user requirements.

What type of touch technology does it use?


It utilises analogue-resistive touch technology for consistent input and control.

Are there provisions for memory expansion?


Yes, the internal memory can be expanded to accommodate additional data.

How does it ensure communication with other devices?


It features multiple interfaces, including Ethernet and USB, to maintain connectivity with other systems.

관련된 링크들