Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel
- RS 제품 번호:
- 282-3494
- 제조사 부품 번호:
- 6AV2128-3UB40-0AX0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩13,450,020.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,450,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-3494
- 제조사 부품 번호:
- 6AV2128-3UB40-0AX0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | HMI Panel | |
| Series | MTP1900 Unified Comfort | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 2 | |
| Port Type | 2 x SD card, 4 x USB, COM, RS422/485, 2 x Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 12MB | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 45°C | |
| Diagonal Display Size | 18.5in | |
| Depth | 79mm | |
| Standards/Approvals | EAC, CE, UKCA | |
| Width | 479mm | |
| IP Rating | IP69, IP20 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type HMI Panel | ||
Series MTP1900 Unified Comfort | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 2 | ||
Port Type 2 x SD card, 4 x USB, COM, RS422/485, 2 x Ethernet | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 12MB | ||
Backlighting Yes | ||
Maximum Operating Temperature 45°C | ||
Diagonal Display Size 18.5in | ||
Depth 79mm | ||
Standards/Approvals EAC, CE, UKCA | ||
Width 479mm | ||
IP Rating IP69, IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6AV2128 Series HMI Panel, 18.5 inches Diagonal Display size, 1920x1080 Display Resolution - 6AV2128-3UB40-0AX0
This HMI panel provides a high-resolution Interface for industrial control and monitoring tasks, combining a wide-format display with robust connectivity for automation environments. It is intended for use where clear visualisation and versatile I/O access are required within typical plant temperature ranges.
Features & Benefits
• 18.5in diagonal display delivers Full HD Visual clarity
• TFT display technology ensures stable colour and viewing angles
• 1920x1080 resolution permits detailed process graphics
• 12MB onboard memory supports Compact local storage
• Dual Ethernet ports enable segregated network connections
• Multiple serial ports offer RS422 and RS485 communications
• TFT display technology ensures stable colour and viewing angles
• 1920x1080 resolution permits detailed process graphics
• 12MB onboard memory supports Compact local storage
• Dual Ethernet ports enable segregated network connections
• Multiple serial ports offer RS422 and RS485 communications
**Applications**
• Suitable for operator stations in machine control cabinets
• Ideal for HMI visualisation on factory automation lines
• Used with PLCs requiring serial and Ethernet interfaces
• Can be used for panel-level process monitoring in production
• Ideal for HMI visualisation on factory automation lines
• Used with PLCs requiring serial and Ethernet interfaces
• Can be used for panel-level process monitoring in production
What environmental temperature range is acceptable for operation?
The unit operates between 0°C to 45°C, suitable for standard indoor industrial climates.
How is external media connected for data transfer?
Connections include two SD card slots and four USB ports for file exchange and offline updates.
What ingress protections does the enclosure provide?
The device carries both IP20 and IP69 ratings, covering internal safety and high-pressure washdown scenarios respectively.
관련된 링크들
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel
- Siemens 6AV2128, MTP1900 Unified Comfort Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel
- Siemens MTP2200 Unified Comfort Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens MTP2200 Unified Comfort, SIMATIC Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens MTP1200 Unified Comfort, SIMATIC HMI Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens 6AV2128, MTP2200 Unified Comfort Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens MTP700 Unified Comfort Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel