RS PRO Touch-Screen HMI Display - 15, TFT LCD Display, 1920 x 1080
- RS 제품 번호:
- 276-5912
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩3,311,894.48
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,311,894.48 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-5912
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | PI8150ig-C-AG | |
| Display Resolution | 1920 x 1080 | |
| Number of Ports | 4 | |
| Port Type | COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot | |
| Processor Type | Cortex A35 | |
| Processor Speed | 1.2GHz | |
| Onboard Memory | 4G FLASH, 512M DDRAM | |
| Display Size | 15 | |
| Backlighting | Yes | |
| IP Rating | IP65 | |
| Supply Voltage | 12 → 28 V DC | |
| Interface | COM 1 Serial, Ethernet, SD Card, USB | |
| Dimensions | 403 x 253 x 35.2mm | |
| Maximum Operating Temperature | 50°C | |
| Depth | 35.2mm | |
| Length | 403mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 403mm | |
| Display Colour | Colour | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Display Type TFT LCD | ||
Manufacturer Part No. PI8150ig-C-AG | ||
Display Resolution 1920 x 1080 | ||
Number of Ports 4 | ||
Port Type COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot | ||
Processor Type Cortex A35 | ||
Processor Speed 1.2GHz | ||
Onboard Memory 4G FLASH, 512M DDRAM | ||
Display Size 15 | ||
Backlighting Yes | ||
IP Rating IP65 | ||
Supply Voltage 12 → 28 V DC | ||
Interface COM 1 Serial, Ethernet, SD Card, USB | ||
Dimensions 403 x 253 x 35.2mm | ||
Maximum Operating Temperature 50°C | ||
Depth 35.2mm | ||
Length 403mm | ||
Minimum Operating Temperature 0°C | ||
Width 403mm | ||
Display Colour Colour | ||
- COO (Country of Origin):
- CN
RS PRO HMI Display – 15in, COM 1 Serial, Ethernet, SD Card, USB
RS PRO is excited to introduce a new versatile range of HMI display units designed for monitoring machines, performing tasks, and visualising operational status. Available in 7in, 10.2in., and 15in. models, these screens can be either panel-mounted or used as stand-alone devices. They feature quick boot times, smooth touch-screen functionality, and exceptional communication stability. Users will appreciate the brilliant graphics, intuitive selection options, and built-in Ethernet, which supports a variety of network configurations.
Why Would You Choose RS PRO HMI Displays?
RS PRO HMI displays are game-changing devices in operational efficiency and user experience. The brilliant graphics and intuitive interfaces transform complex processes into straightforward tasks, while the robust design ensures longevity and reliability in any environment. Whether you need a compact 7-inch display for tight spaces or a larger 15-inch screen for comprehensive control, RS PRO has the solution.
Features and Benefits
- 15in HMI Display
- Powerful Cortex A35 1.2GHz processor
- Compact dimensions, Shallow depth behind panel
- 4G (Global)
- IIoT MQTT Client
- Advanced Cloud Functions
- LAN Monitoring
- App for iOS and Android Smart Phones and Tablets
- RS232, 422/485, 485
- Ethernet
- Micro USB port
- Comprehensive user manual & configuration software downloads on RS Website product page
- Configuration software includes 300+ popular PLC Serial Protocols
Application
- Industrial and Commercial Environments
- Process control systems
- Information solution
- Air-traffic control
관련된 링크들
- RS PRO Touch-Screen HMI Display - 15 in, TFT LCD Display, 1920 x 1080
- Phoenix Contact Touch Screen HMI - 15.6 in, TFT Display, 1920 x 1080
- Phoenix Contact WebPanel Series TFT Touch Screen HMI - 15.6 in, TFT Display, 1920 x 1080
- Phoenix Contact WebPanel Series TFT Touch Screen HMI - 18.5 in, TFT Display, 1920 x 1080
- Wachendorff JWS215 Series TFT Touch-Screen HMI Display - 21.5 in, TFT - LCD Display, 1920 x 1080
- Wachendorff JWS156 Series TFT Touch-Screen HMI Display - 15.6 in, TFT - LCD Display, 1920 x 1080
- Wachendorff JWS133 Series TFT Touch-Screen HMI Display - 13.3 in, TFT - LCD Display, 1920 x 1080
- Wachendorff JWS173 Series TFT Touch-Screen HMI Display - 17.3 in, TFT - LCD Display, 1920 x 1080