Wachendorff JWS116, TFT Series Touch Screen HMI - 11.6 in, TFT LCD Display, 1920 x 1080 pixel
- RS 제품 번호:
- 253-9466
- 제조사 부품 번호:
- JWS116-A210-3288432KY-A
- 제조업체:
- Wachendorff
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 253-9466
- 제조사 부품 번호:
- JWS116-A210-3288432KY-A
- 제조업체:
- Wachendorff
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wachendorff | |
| Series | JWS116, TFT | |
| Product Type | Touch Screen HMI | |
| Diagonal Display Size | 11.6 in | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 pixel | |
| Depth | 50.5 mm | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Length | 323.7 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -10 °C | |
| Number of Ports | 4 | |
| Onboard Memory | 32 GB | |
| Port Type | USB | |
| Standards/Approvals | CE FCC Class A CCC | |
| Width | 218.5 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wachendorff | ||
Series JWS116, TFT | ||
Product Type Touch Screen HMI | ||
Diagonal Display Size 11.6 in | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 pixel | ||
Depth 50.5 mm | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Length 323.7 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -10 °C | ||
Number of Ports 4 | ||
Onboard Memory 32 GB | ||
Port Type USB | ||
Standards/Approvals CE FCC Class A CCC | ||
Width 218.5 mm | ||
- COO (Country of Origin):
- CN
The Wachendorff offers a powerful 10.1 inch web panel with automation browser with a built-in wifi & bluetooth. It have a robust aluminium housing with low installation depth.
Fast image build-up with a powerful processor
High degree of protection
Frame-flush design
관련된 링크들
- Wachendorff JWS173, TFT Series Touch Screen HMI - 17.3 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff JWS215, TFT Series Touch Screen HMI - 21.5 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff JWS133, TFT Series Touch Screen HMI - 13.3 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff JWS156, TFT Series Touch Screen HMI - 15.6 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff JWS170, TFT Series Touch Screen HMI - 17 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff JWS190, TFT Series Touch Screen HMI - 19 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff JWS150, TFT Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768 pixel
- Wachendorff JWS120, TFT Series Touch Screen HMI - 12 in, TFT LCD Display, 1024 x 768 pixel