Wachendorff DPL002 Series Touch Screen HMI - 17.3 in, TFT LCD Display, 1920 x 1080 pixel
- RS 제품 번호:
- 287-1186
- 제조사 부품 번호:
- DPL002-173R002P
- 제조업체:
- Wachendorff
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 287-1186
- 제조사 부품 번호:
- DPL002-173R002P
- 제조업체:
- Wachendorff
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wachendorff | |
| Series | DPL002 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 17.3in | |
| Width | 291mm | |
| Length | 458mm | |
| Depth | 67mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wachendorff | ||
Series DPL002 | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 17.3in | ||
Width 291mm | ||
Length 458mm | ||
Depth 67mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial displays ranging from 10.1 inch to 23.8 inch are optionally equipped with projected capacitive touch or without touch. The housings are designed with front-side IP65, and due to the specially constructed aluminum casing, they have a very compact and robust form. The displays can be used virtually anywhere due to their low installation depth.
Sturdy aluminum casing, low installation depth
High protection class IP65
Frame-flush design
HDMI, DVI, and VGA interfaces
관련된 링크들
- Wachendorff DPL002 Series Touch Screen HMI - 17.3 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 15.6 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 13.3 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 23.8 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 11.6 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002, TFT Series Display Unit - 11.6 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002, TFT Series Display Unit - 21.5 in, TFT LCD Display, 1920 x 1080 pixel