Eaton XV-102 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
272-7328
제조사 부품 번호:
150621 XV-102-D4-70TWR-10
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

XV-102

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

800 x 480 pixel

Port Type

1 x Ethernet

Minimum Operating Temperature

0°C

Onboard Memory

64MB

Maximum Operating Temperature

50°C

Diagonal Display Size

7in

Backlighting

Yes

Width

260mm

Standards/Approvals

No

Depth

345mm

Length

54mm

IP Rating

IP20

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 800 x 480 pixels resolutions.

Vibration and shock resistance

300 ratio 1 display contrast ratio

관련된 링크들