Eaton XV-102 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel
- RS 제품 번호:
- 272-7301
- 제조사 부품 번호:
- 142536 XV-102-D6-70TWR-10
- 제조업체:
- Eaton
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 272-7301
- 제조사 부품 번호:
- 142536 XV-102-D6-70TWR-10
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Touch Screen HMI | |
| Series | XV-102 | |
| Display Type | TFT | |
| Display Resolution | 800 x 480 pixel | |
| Port Type | 1 x Ethernet | |
| Onboard Memory | 64MB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 7in | |
| Length | 39mm | |
| Depth | 136mm | |
| Width | 135mm | |
| Standards/Approvals | No | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Touch Screen HMI | ||
Series XV-102 | ||
Display Type TFT | ||
Display Resolution 800 x 480 pixel | ||
Port Type 1 x Ethernet | ||
Onboard Memory 64MB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 7in | ||
Length 39mm | ||
Depth 136mm | ||
Width 135mm | ||
Standards/Approvals No | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 800 x 480 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
관련된 링크들
- Eaton XV-102 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel
- Eaton XV-102 Series Touch Screen HMI -, TFT Display, 320 x 240 pixel
- Eaton Eaton XV-102 Series Touch Screen HMI -, TFT Display, 320 x 240 pixel
- Eaton Programmable Display Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel
- Eaton XV-102 Series Touch Screen HMI - 3.5 in, TFT Display, 320 x 240 pixel
- Eaton XV-102 Series Touch Screen HMI - 5.7 in, TFT Display, 640 x 480 pixel
- Eaton Eaton XV-102, XV300 Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel
- Eaton XV-102 Series TFT Touch-Screen HMI Display - 7 in, TFT Display, 800 x 480