Eaton XV-102 Series TFT Touch-Screen HMI Display - 7 in, TFT Display, 800 x 480
- RS 제품 번호:
- 272-0615
- 제조사 부품 번호:
- 171162 XV-102-H3-70TWRL-10
- 제조업체:
- Eaton
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 272-0615
- 제조사 부품 번호:
- 171162 XV-102-H3-70TWRL-10
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Manufacturer Series | XV-102 | |
| Product Range | TFT | |
| Display Type | TFT | |
| Manufacturer Part No. | 171162 XV-102-H3-70TWRL-10 | |
| Display Resolution | 800 x 480 | |
| Display Size | 7 in | |
| IP Rating | IP65 | |
| Supply Voltage | 20.4 → 28.8 V dc | |
| Maximum Operating Temperature | 50°C | |
| Display Colour | Colour | |
| Minimum Operating Temperature | 0°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Manufacturer Series XV-102 | ||
Product Range TFT | ||
Display Type TFT | ||
Manufacturer Part No. 171162 XV-102-H3-70TWRL-10 | ||
Display Resolution 800 x 480 | ||
Display Size 7 in | ||
IP Rating IP65 | ||
Supply Voltage 20.4 → 28.8 V dc | ||
Maximum Operating Temperature 50°C | ||
Display Colour Colour | ||
Minimum Operating Temperature 0°C | ||
제외
- COO (Country of Origin):
- CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 800 x 480 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
300 ratio 1 display contrast ratio
관련된 링크들
- Eaton XV-102 Series Touch Screen HMI -, TFT Display, 320 x 240 pixel
- Eaton Eaton XV-102 Series Touch Screen HMI -, TFT Display, 320 x 240 pixel
- Eaton XV-102 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel
- Eaton XV-102 Series Touch Screen HMI - 3.5 in, TFT Display, 320 x 240 pixel
- Eaton XV-102 Series Touch Screen HMI - 5.7 in, TFT Display, 640 x 480 pixel
- Eaton Eaton XV-102, XV300 Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel
- Eaton XV100 3.5 in Series Touch Screen HMI -, TFT Display, 320 x 240 pixel
- Eaton XV100 7 in Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel