Wachendorff JWS120, TFT Series Touch Screen HMI - 12 in, TFT LCD Display, 1024 x 768 pixel

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
253-9467
제조사 부품 번호:
JWS120-A210-3288432KY-A
제조업체:
Wachendorff
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wachendorff

Series

JWS120, TFT

Product Type

Touch Screen HMI

Diagonal Display Size

12 in

Display Type

TFT LCD

Display Resolution

1024 x 768 pixel

Depth

57.5 mm

Display Colour

16.7 Million

Hazardous Area Certification

No

IP Rating

IP65

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-10 °C

Number of Ports

9

Onboard Memory

32 GB

Port Type

Ethernet

Standards/Approvals

CE FCC Class A CCC

Width

319 mm

COO (Country of Origin):
CN
The Wachendorff offers a powerful 10.1 inch web panel with automation browser with a built-in wifi & bluetooth. It have a robust aluminium housing with low installation depth.

Fast image build-up with a powerful processor

High degree of protection

Frame-flush design

관련된 링크들