Siemens SIMATIC, TP1200 Comfort INOX Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩10,730,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,730,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-5080
제조사 부품 번호:
6AV2144-8MC10-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Panel

Series

SIMATIC, TP1200 Comfort INOX

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

7

Onboard Memory

12MB

Minimum Operating Temperature

0°C

Backlighting

Yes

Maximum Operating Temperature

50°C

Diagonal Display Size

12.1in

Width

261.1mm

Length

163.2mm

Standards/Approvals

RCM, FM, cULus, KC, EAC, CE

Depth

67mm

IP Rating

IP20, IP66K

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE

Siemens SIMATIC Series HMI Panel, 12.1 inches Display size, 1280 x 800 pixels Resolution - 6AV2144-8MC10-0AA0


This HMI panel represents an Advanced solution in human-machine Interface technology, featuring a 12.1 inch HMI display. With a TFT display resolution of 1280 x 800 pixels, this device ensures clarity and precision in Visual output. The robust design complies with an IP66K rating, making it suitable for various industrial environments while operating within a temperature range of 0°C to +50°C. The smart integration of onboard memory and a reliable x86 processor enhances its performance in automation and control tasks.

Features & Benefits


• TFT display delivers high-resolution visuals for user interaction
• Supports PROFINET, MPI and PROFIBUS DP interfaces for versatile connectivity
• Operating voltage of 24V DC ensures compatibility with industrial systems
• Maximum operating temperature of +50°C for reliability in challenging conditions

Applications


• Used for real-time monitoring in production lines
• Effective in automated assembly operations for better control
• Suitable for human-machine interaction in packaging systems
• Integrated within process control systems for enhanced efficiency
• Adapted for use in machinery control panels for improved user experience

How does the display enhance user interaction in demanding environments?


The display's high resolution allows for clear visibility under various lighting conditions, ensuring users can easily read information and respond effectively, even in fast-paced settings.

What type of environments is this device designed to withstand?


With its IP66K rating, it is engineered to resist dust and powerful water jets, making it Ideal for use in harsh industrial scenarios or washdown areas.

Which communication protocols can be integrated with this device?


It seamlessly supports various protocols, including PROFINET, MPI, and PROFIBUS DP, allowing for flexible integration into existing systems and enhancing overall connectivity.

How does the onboard memory impact performance during operations?


Having 12MB of memory facilitates quicker processing times, enabling the device to manage multiple tasks simultaneously without lag, which is Crucial in high-demand applications.

관련된 링크들