Siemens SIMATIC, TP1200 Comfort INOX Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩10,730,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,730,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-5081
제조사 부품 번호:
6AV2144-8MC10-0AC0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Panel

Series

SIMATIC, TP1200 Comfort INOX

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

2

Minimum Operating Temperature

0°C

Diagonal Display Size

12.1in

Backlighting

Yes

Maximum Operating Temperature

50°C

Length

269mm

Width

330mm

Standards/Approvals

KC, CE, EAC, FM, cULus, RCM

Depth

67mm

IP Rating

IP20, IP66K

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE

Siemens Touch-Screen HMI Display, 24V DC Supply Voltage, 20W Active Power Input - Comfort INOX Series - 6AV2144-8MC10-0AC0


Need a controller device that can handle tough industrial environments without breaking a sweat? Choose this touch-screen HMI display from Siemens. It's a 12-inch widescreen monitor that gives you fingertip control over your manufacturing machines and processes. It logs data and analyses the results to increase productivity. Thanks to Ethernet internet access, it's easy to connect to web pages, online software and internet-enabled devices to improve your system's capabilities. A high IP66K rating on the front panel means the display rebuffs all dust and water sprays, making it built to last in demanding conditions.

Features & Benefits


• Backlight is dimmable between 0 to 100% to enhance visibility in all lighting conditions

• Mountable in both portrait and landscape orientations for versatility

• Performs error-free in demanding temperatures from 0°C to +50°C

Can I install this monitor at an angle?


Yes, you can mount this screen at an angle up to 35° without loss of performance.

What connections does this product have?


This Ethernet-enabled device also has one mini-USB, two standard USBs and an RS 422/RS485 combined slot. These let you easily plug the display into your existing system.

관련된 링크들