Phoenix Contact Display - 2.4 in, LED Display, 320 x 240 pixel
- RS 제품 번호:
- 556-549
- 제조사 부품 번호:
- 2203538
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 600 units)*
₩64,009,100.00
일시적 품절
- 2027년 4월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩64,009,100.00 | ₩106,682.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 556-549
- 제조사 부품 번호:
- 2203538
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Display | |
| Display Type | LED | |
| Display Resolution | 320 x 240 pixel | |
| Port Type | SPI | |
| Minimum Operating Temperature | -20°C | |
| Diagonal Display Size | 2.4in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 70°C | |
| Depth | 9mm | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Width | 59mm | |
| Length | 72mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Display | ||
Display Type LED | ||
Display Resolution 320 x 240 pixel | ||
Port Type SPI | ||
Minimum Operating Temperature -20°C | ||
Diagonal Display Size 2.4in | ||
Backlighting Yes | ||
Maximum Operating Temperature 70°C | ||
Depth 9mm | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
Width 59mm | ||
Length 72mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact TFT display module is a high performance, compact solution designed specifically for integration into electronics housings of the ME and ME IO series. With a clear resolution of 320 x 240 pixels, this 2.4 inch display offers vibrant colour representation, thanks to its LED backlight. The robust design ensures reliable performance across a wide range of operating temperatures, making it suitable for various applications. Its yellow housing not only adds a touch of aesthetics but also enhances visibility in diverse environments. The module utilises a common SPI interface, simplifying connections and enhancing compatibility with a variety of electronic systems, while its long term availability and durable construction make it a dependable choice for projects that demand longevity and stability.
Designed for quick and seamless integration into electronic housings
Durable plastic frame available in multiple colours
High resolution display ensures sharp and clear visuals
Common interface simplifies connectivity across electronic platforms
Long term availability supports sustained project timelines
Vibration resistant design upholds integrity in challenging environments
Wide operating temperature range ensures functionality in diverse conditions
관련된 링크들
- Phoenix Contact BC Series Touch Screen HMI - 2.4 in, TFT Display, 320 x 240 pixel
- Peak PCAN-MiniDisplay Series Display - 2.4 in, TFT Display, 320 x 240 pixel
- Display Visions HMI Series Touch Screen HMI - 2.8 in, TFT Display, 320 x 240 pixel
- RS PRO Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240 pixel
- Schneider Electric HMI Display -, TFT LCD Display, 320 x 240 pixel
- Eaton Programmable Display Series Touch Screen HMI - 3.5 in, TFT Display, 320 x 240 pixel
- Schneider Electric HMI Series Touch Screen HMI - 5.7 in, LCD Display, 320 x 240 pixel
- BARTH CAN Touch Series Touch Screen HMI - 2.4 in, TFT Display, 240 x 320 pixel