Schneider Electric Harmony Series HMI Display - 5.7 in, TFT LCD Display, 320 x 240 pixel
- RS 제품 번호:
- 220-8698
- 제조사 부품 번호:
- HMIGK2310
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩5,785,860.00
제조사가 재고 비축중
- 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,785,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-8698
- 제조사 부품 번호:
- HMIGK2310
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony | |
| Product Type | HMI Display | |
| Display Type | TFT LCD | |
| Display Resolution | 320 x 240 pixel | |
| Port Type | USB 2.0 B, RS232C, USB Type A 3.0, RS485, RJ45 | |
| Onboard Memory | 128MB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Diagonal Display Size | 5.7in | |
| Backlighting | Yes | |
| Length | 265mm | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, ANSI/ISA 12.12.01, UL 61010-2-201, CSA C22.2 No 213, EN 61131-2 | |
| Width | 220.3mm | |
| Depth | 70mm | |
| IP Rating | IP65, IP20 | |
| Hazardous Area Certification | No | |
| Display Colour | 65 K | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony | ||
Product Type HMI Display | ||
Display Type TFT LCD | ||
Display Resolution 320 x 240 pixel | ||
Port Type USB 2.0 B, RS232C, USB Type A 3.0, RS485, RJ45 | ||
Onboard Memory 128MB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Diagonal Display Size 5.7in | ||
Backlighting Yes | ||
Length 265mm | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, ANSI/ISA 12.12.01, UL 61010-2-201, CSA C22.2 No 213, EN 61131-2 | ||
Width 220.3mm | ||
Depth 70mm | ||
IP Rating IP65, IP20 | ||
Hazardous Area Certification No | ||
Display Colour 65 K | ||
제외
- COO (Country of Origin):
- CN
The Schneider Electric offers extensive range of advanced HMI panels that allow users to manage demanding application requirements. From industrial high-performance modular HMI to hand-held panels, they are designed to fill your specific HMI application needs with connectivity openness, a variety of panel sizes, touchscreens and keypad interfaces. It provides display resolution of 320 x 240 pixels QVGA.
Display colour 65536 colours
Display size 5.7 inch
Supply external source
Processor name CPU RISC
Display type backlit colour TFT LCD
관련된 링크들
- Schneider Electric Harmony Series Touch Screen HMI - 10.4 in, TFT LCD Display, 640 x 480 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 5.7 in, TFT Display, 320 x 240 pixel
- Schneider Electric HMI Display -, TFT LCD Display, 320 x 240 pixel
- Schneider Electric HMIGTO Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240 pixel
- Schneider Electric Harmony STU Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240 pixel
- RS PRO Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240 pixel