Phoenix Contact BC Series Touch Screen HMI - 2.4 in, TFT Display, 320 x 240 pixel
- RS 제품 번호:
- 267-1819
- 제조사 부품 번호:
- 1335865
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩206,680.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩206,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-1819
- 제조사 부품 번호:
- 1335865
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Touch Screen HMI | |
| Series | BC | |
| Display Type | TFT | |
| Display Resolution | 320 x 240 pixel | |
| Minimum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 70°C | |
| Diagonal Display Size | 2.4in | |
| Depth | 13.5mm | |
| Standards/Approvals | IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-31:2008-05, IEC 60529:1989-11 + AMD 1:1999-11 + AMD 2:2013-08, DIN EN 60695-2-11 (VDE 0471-2-11):2014-11 | |
| Width | 107.6mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Display Colour | Light Grey | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Touch Screen HMI | ||
Series BC | ||
Display Type TFT | ||
Display Resolution 320 x 240 pixel | ||
Minimum Operating Temperature -20°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 70°C | ||
Diagonal Display Size 2.4in | ||
Depth 13.5mm | ||
Standards/Approvals IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-31:2008-05, IEC 60529:1989-11 + AMD 1:1999-11 + AMD 2:2013-08, DIN EN 60695-2-11 (VDE 0471-2-11):2014-11 | ||
Width 107.6mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Display Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing cover with touch display is maximum flexibility with many combination options for the housing cover and upper parts. Its suitable for different device requirements, thanks to housing versions with and without membrane keypad.
Fast device development with integrated 2.4" touch display
Coordinated housing, keypad, and display design
관련된 링크들
- BARTH CAN Touch Series Touch Screen HMI - 2.4 in, TFT Display, 240 x 320 pixel
- BARTH CAN Touch Series Touch Screen HMI - 2.4 in, TFT Display, 320 x 240 pixel
- Display Visions HMI Series Touch Screen HMI - 2.8 in, TFT Display, 320 x 240 pixel
- RS PRO Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 88.9 mm, TFT LCD Display, 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 88.9 mm, TFT Display, 320 x 240 pixel