Siemens Protective Cover Protective Film For Use With HMI TP 177micro, TP 177A, KTP 600 Basic, OP 177B, TP 177B

Subtotal (1 unit)*

₩24,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-2360
제조사 부품 번호:
6AV6671-2XC00-0AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Protective Film

Accessory Type

Protective Cover

For Use With HMI

TP 177micro, TP 177A, KTP 600 Basic, OP 177B, TP 177B

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
DE

Siemens Protective Film, For HMI Use With: KTP 600 Basic - 6AV6671-2XC00-0AX0


This protective film is designed specifically for 6 touch devices, including the TP 177micro, TP 177A, TP 177B, OP 177B, and KTP 600 Basic. Made from non-reflective plastic, its dimensions are 179.4mm in width, 141.4mm in height, and 0.125mm in thickness. This accessory ensures optimal protection for industrial touchscreen applications, safeguarding equipment from scratches and damage.

Features & Benefits


• Supports portrait and landscape mounting formats

• Compatible with various Siemens industrial touch panels

• Printable with a laser printer for customisation

• Supplied in a package with 1 piece

Applications


• Used with KTP 600 Basic for enhanced touchscreen durability

• Applied in environments requiring robust protection for HMIs

• Ideal for installations where touchscreen interaction is frequent

• Suitable for sectors demanding reliable electronic hardware safeguarding

How does the protective film enhance touchscreen performance in industrial settings?


The non-reflective plastic material reduces glare and allows for clear visibility, maintaining touch sensitivity, which is essential in industrial environments.

Is the protective film easy to install on various touch devices?


Yes, it can be mounted in both portrait and landscape formats, providing flexibility during installation on different HMI models.

What are the temperature and humidity tolerances for storage and operation?


The film can operate effectively in temperatures ranging from -40°C to 80°C and withstands relative humidity levels of up to 90%, ensuring reliability in challenging conditions.

Can custom designs be added to the protective film?


The film is printable with a laser printer, allowing for logos or custom designs without compromising its protective qualities.

In what scenarios would this protective film be particularly beneficial?


It is especially beneficial in high-traffic environments where touchscreens may be prone to damage, ensuring longevity and performance of the devices.

관련된 링크들