Siemens Protective Film Protective Film For Use With HMI KTP1200 Basic
- RS 제품 번호:
- 256-7076
- 제조사 부품 번호:
- 6AV21813MJ200AX0
- 제조업체:
- Siemens
Subtotal (1 pack of 10 units)*
₩534,080.00
재고있음
- 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩53,408.00 | ₩534,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-7076
- 제조사 부품 번호:
- 6AV21813MJ200AX0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | KTP1200 Basic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI KTP1200 Basic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Siemens protective films are available for almost all SIMATIC HMI devices. They protect the display from dirt and scratching during operation and in harsh environments. The SIMATIC protective films are non-reflective. This ensures that the display is always easy to read, even when using protective films. The protective film can be removed without leaving any adhesive residue on the front.
Simple and fast to attach
Residue-free removal
Dust-resistant
Antibacterial coating
관련된 링크들
- Siemens Protective Film Protective Film For Use With HMI KTP900 Basic
- Siemens Protective Film Protective Film For Use With HMI TP 177B 4 in, KTP 400 Basic PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP400
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic, MP 277 10 In, Thin Client 10 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP400F
- Siemens Protective Film Protective Film For Use With HMI KTP900 Mobile
- Siemens Protective Film Protective Film For Use With HMI KTP700 Mobile
- Siemens Protective Cover Protective Film For Use With HMI TP 177micro, TP 177A, KTP 600 Basic, OP 177B, TP 177B