Siemens Protective Cover Protective Cover For Use With HMI OP 177B PLC S7-200/-300/-400

Subtotal (1 unit)*

₩431,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2027년 2월 25일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩431,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-5546
제조사 부품 번호:
6AV6671-2DJ00-0AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Protective Cover

Product Type

Protective Cover

For Use With HMI

OP 177B

For Use With PLC

S7-200/-300/-400

IP Rating

IP65

Standards/Approvals

CE mark

Hazardous Area Certification

No

Series

SIMATIC 170

COO (Country of Origin):
DE

Siemens 6VA Series Protective Cover, For Use With HMI OP 177B - 6AV6671-2DJ00-0AX0


This protective cover is designed for the OP 177B HMI, safeguarding the interface from environmental impacts in industrial settings. Its robust design extends the lifespan of the equipment, ensuring reliable operation in challenging conditions.

Features & Benefits


• Provides IP65 protection against dust and water

• Can be mounted in both portrait and landscape orientations

• Functional across a temperature range of -40 to 80°C

• Lightweight plastic facilitates easy handling and installation

• Includes two cover frames, two base frames, and two protective covers for extensive protection

• Compatible with various models within the 6VA series

Applications


• Protects HMI displays in outdoor settings

• Suitable for use in factories and manufacturing plants

• Ideal for control cabinets exposed to fluctuating temperatures

• Appropriate for equipment that requires significant moisture resistance

What kind of protection does it provide against environmental conditions?


It offers IP65 protection, ensuring resistance to dust and water.

Can it be easily installed in different orientations?


Yes, it can be mounted in both portrait and landscape formats without any issues.

What is the operational temperature range suitable for this accessory?


It is effective in temperatures ranging from -40 to 80°C.

Are there additional components included with the product?


Yes, it includes two cover frames, two base frames, and two protective covers.

Is it compatible with other models apart from the OP 177B?


Yes, it is compatible with various models within the 6VA series.

관련된 링크들