Subtotal (1 unit)*
₩313,120.00
제조사가 재고 비축중
- 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩313,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-435
- 제조사 부품 번호:
- 3SE5232-0LU22
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Safety Hinge Switch | |
| Series | 3SE5 | |
| Housing Material | Plastic | |
| Number of Cable Entries | 1 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Cable Entry Size | M20 | |
| Minimum Operating Temperature | -25°C | |
| Hinge Material | Stainless Steel | |
| Trigger Angle Range | 10 ° | |
| Maximum Operating Temperature | 85°C | |
| Length | 92mm | |
| Width | 31mm | |
| Standards/Approvals | EAC, CE, UKCA, RoHS | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Safety Hinge Switch | ||
Series 3SE5 | ||
Housing Material Plastic | ||
Number of Cable Entries 1 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Cable Entry Size M20 | ||
Minimum Operating Temperature -25°C | ||
Hinge Material Stainless Steel | ||
Trigger Angle Range 10 ° | ||
Maximum Operating Temperature 85°C | ||
Length 92mm | ||
Width 31mm | ||
Standards/Approvals EAC, CE, UKCA, RoHS | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical safety hinge switch is engineered for precision and reliability, featuring a robust plastic enclosure and an integrated positive opening mechanism. Designed to meet the stringent EN 50047 standards, this device ensures optimal safety in various applications. Its compact dimensions allow for versatile installation options, making it suitable for diverse operational environments.
Positive opening for enhanced safety
IP65 protection for dust and moisture resistance
Snap action contacts for quick response
Flexible installation with various conductor cross sections
Reliable in extreme temperatures
Efficient hinge design for easy actuation
Lightweight for easy mounting
관련된 링크들
- Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC
- Siemens 3SE5 Safety Hinge Switch 1 NO/1 NC
- Siemens 3SE2 Safety Hinge Switch
- Siemens 3SE228 Safety Hinge Switch
- Siemens 3SE Hinge Switch
- Siemens 3SE5 Safety Interlock Switch, Keyed Actuator Included, Plastic, Keyed
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
- Siemens 3SE22 Safety Switch Actuator Included, Plastic