Siemens 3SE22 Safety Switch Actuator Included, Plastic

Subtotal (1 unit)*

₩112,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩112,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-006
제조사 부품 번호:
3SE2243-0XX30
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Plastic

Series

3SE22

Contact AC Voltage

230V ac

Number of Auxiliary Contacts

3

Switch Contact Current

4A

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Width

52mm

Standards/Approvals

UKCA, UL, CCC, CE, EAC

Depth

30mm

Length

90mm

Conduit Entry

3 x (M20 x 1.5)

COO (Country of Origin):
DE

Siemens 3SE22 Series Safety Switch, IP67, 4A Switch Contact Current - 3SE2243-0XX30


This safety switch is a Compact electromechanical interlock designed for use in industrial automation and machinery safety applications. Intended to monitor access or guard positions, it provides reliable switching for control circuits in harsh environments while accommodating straightforward conduit connections.

Features and Benefits:


• Plastic housing with IP67 protection ensures dustproof and waterproof operation
• Two safety contacts rated 4A deliver dependable circuit interruption capability
• Three auxiliary contacts provide expanded control and signalling options
• Conduit entry via three M20x1.5 ports simplifies wiring routing
• Operates between -30°C and 80°C for wide temperature range use

Applications


• Suitable for guard door monitoring on production lines
• Ideal for safety interlock in packaging machinery
• Used with control panels requiring multiple auxiliary signals
• Can be used for perimeter safety on automated handling systems

What electrical voltages can it switch for control and safety circuits?


It supports contact operation at 230V AC for AC circuits and 24V DC for DC control signalling.

How is cable entry managed on the device?


The device provides three M20x1.5 conduit entries to accommodate standard industrial cable glands and multiple incoming conduits.

What approvals cover use in regulated installations?


It carries UKCA, CE, UL, CCC and EAC approvals suitable for a variety of international conformity requirements.

How Compact is the unit for integration into tight assemblies?


The body measures 90mm in length, 52mm in width and 30mm in depth to aid fitting into confined spaces.

Is an actuator supplied with the unit?


No actuator is included, allowing selection of a compatible mechanical actuator for the specific application.

관련된 링크들