RS PRO Ceramic Heating Element, 908.05mm, 1.375 in, Ceramic Heating Element, 2.5 kW, 240V ac
- RS 제품 번호:
- 724-1766
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩499,780.00
재고있음
- 추가로 2026년 10월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩499,780.00 |
| 5 + | ₩411,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 724-1766
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Element Type | Ceramic Heating Element | |
| Product Type | Ceramic Heating Element | |
| Power Rating | 2.5kW | |
| Overall Length | 908.05mm | |
| Overall Width | 1.375in | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 240V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Element Type Ceramic Heating Element | ||
Product Type Ceramic Heating Element | ||
Power Rating 2.5kW | ||
Overall Length 908.05mm | ||
Overall Width 1.375in | ||
Standards/Approvals RoHS | ||
Supply Voltage 240V ac | ||
- COO (Country of Origin):
- US
RS PRO Ceramic Heating Element, 35.75 in, 2.5 kW, 240 V AC
Use this versatile finned strip heater from RS PRO to heat a surface and the surrounding area. The fins that span the length of the heater maximise its surface area for more efficient heat transfer, making this unit ideal for free or forced air heating applications. The controlled coil process ensures the heat is distributed uniformly over the entire surface of the heater, allowing the temperature to rise evenly and steadily.
The high-quality heater is made of a high-temperature alloy resistance wire, an aluminised steel sheath and cadmium-plated steel fins. The plating on the sheath and fins is extremely resistant to corrosion, making the unit suitable for use in harsh industrial environments.
The refractory material insulating the wires provides efficient heat transfer, allowing the unit to reach the desired temperature quickly and distribute heat evenly. It also has good vibration resistance, making this component suitable for use with heavy-duty heating units.
Features and Benefits
• Dimensions of 908.05 (length) x 50.8 (width) x 28.57 mm (height)
• Finned strip heater
• Length of 35.75 in
• Power rating of 2.5 kW
• Supply voltage of 240 V AC
• Thickness of 2 in
• Width of 1.375 in
관련된 링크들
- RS PRO Ceramic Heating Element, 603.25mm, 1.375 in, Ceramic Heating Element, 1 kW, 240V ac
- RS PRO Ceramic Heating Element, 203.2mm, 1.375 in, Ceramic Heating Element, 400 W, 240V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Curved Ceramic Element, 1 kW, 230V ac
- RS PRO Heating Element, 27in, Immersion Heater, 3 kW, 240V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 150 W, 230V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 250 W, 230V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 650 W, 230V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 750 W, 230V ac