RS PRO Heating Element, 690mm, Immersion Heater, 3 kW, 240V ac

Subtotal (1 unit)*

₩77,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩77,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-2649
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Heating Element

Element Type

Immersion Heater

Power Rating

3kW

Overall Length

690mm

Standards/Approvals

CE, UKCA, BS EN 60335-1, BS EN 60335-2-73, BS EN 60730-1, BS EN 60730-2-9

Supply Voltage

240V ac

COO (Country of Origin):
GB

RS PRO 27in Incoloy Immersion Heater 2.25in (3kW @ 240V)


A hardwearing water heater element with for use with stored water heaters with single 3 phase supply. Featuring an 18in rod safety cut out thermostat, an immersion depth of 27in and a temperature range of 20 to 70°C the stored water immersion heater enables consistent heat transfer across containers from barrels to tanks enabling a truly uniform heat.

Fitted with a 2.25in BSP threaded connection (G2 1/4) easy to connect, and the safety cut out thermostat enable a safe and reliable operation.

Manufactured with and Nickel Chromium Incoloy sheath for high levels or strength and its excellent corrosion resistance and featuring an IP65 rating from protection from water and dirt the Incoloy water heating element is tough, reliable and excels in harsh industrial environments.

Features and Benefits


27in Single phase Immersion Heater

2 1/4in BSP thread (G2 1/4)

Power of 3kW @ 230V

Incoloy 800 sheath

18in Safety cut out thermostat

IP65 Rated Head

Temperature range of 20 to 70°C

Note: Not Suitable for open air Water Heaters, Immersion Heaters must be fully submerged in water at all times when powered on

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들