RS PRO Ceramic Heating Element, 603.25mm, 1.375 in, Ceramic Heating Element, 1 kW, 240V ac
- RS 제품 번호:
- 724-1716
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩190,120.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩190,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 724-1716
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Element Type | Ceramic Heating Element | |
| Product Type | Ceramic Heating Element | |
| Power Rating | 1kW | |
| Overall Length | 603.25mm | |
| Overall Width | 1.375in | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 240V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Element Type Ceramic Heating Element | ||
Product Type Ceramic Heating Element | ||
Power Rating 1kW | ||
Overall Length 603.25mm | ||
Overall Width 1.375in | ||
Standards/Approvals RoHS | ||
Supply Voltage 240V ac | ||
Finned Heaters, Cermaic Insulated
Strip and finned strip heaters are a versatile and economical heating source for various applications. The fins on the finned strip heaters, heat transfer in free or forced air heating applications.
Features and Benefits
Made of specially selected high grade materials, including high temperature alloy resistance wire, corrosion-resistant aluminised steel sheath and cadmium plated steel fins
Controlled coil process and placement assure uniform heat distribution over the entire surface of the heater
Slotted mounting tabs allow lineal expansion during initial heat-up period
Strip Heating Elements
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
관련된 링크들
- RS PRO Ceramic Heating Element, 908.05mm, 1.375 in, Ceramic Heating Element, 2.5 kW, 240V ac
- RS PRO Ceramic Heating Element, 203.2mm, 1.375 in, Ceramic Heating Element, 400 W, 240V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Curved Ceramic Element, 1 kW, 230V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, 1 kW, 230V ac
- RS PRO Heating Element, 27in, Immersion Heater, 3 kW, 240V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 150 W, 230V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 250 W, 230V ac
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 650 W, 230V ac