RS PRO Silicone Heater Mat, 12V dc, 80 W Rectangle, 8 in 2in
- RS 제품 번호:
- 181-2063
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩89,420.00
재고있음
- 184 개 단위 배송 준비 완료
- 추가로 2027년 5월 07일 부터 112 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩89,420.00 |
| 5 + | ₩73,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-2063
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Silicone Heater Mat | |
| Mat Shape | Rectangle | |
| Power Rating | 80W | |
| Peak Temperature | 180°C | |
| Maximum Supply Voltage | 12V dc | |
| Width | 2in | |
| Length | 8in | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Silicone Heater Mat | ||
Mat Shape Rectangle | ||
Power Rating 80W | ||
Peak Temperature 180°C | ||
Maximum Supply Voltage 12V dc | ||
Width 2in | ||
Length 8in | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Heater Mat, 80 W, 2 x 8 in, 12 V DC
Efficiently warm machinery and equipment with this RS PRO silicone mat. It features an etched foil element embedded into layers of silicone-coated glass cloth for quick and consistent heating. The flexible mat can be shaped to fit around objects such as drums and pipes, making it versatile and easy to use.
The mat has a self-adhesive backing and comes with terminal leads for simple installation in awkward or tight spaces. It's safe to operate up to +180°C, making it suitable for many high-temperature applications.
This heater mat is useful in a wide range of industrial, commercial and military settings. Use it to maintain set temperatures, prevent freezing or stop the formation of condensation on processing and manufacturing units.
Features and Benefits
• Dimensions of 50 mm (W) x 152 mm (L)
• Rectangle mat shape
• Peak temperature of +180 °C
• Power rating of 80 W
• Supply voltage of 12 V DC
관련된 링크들
- RS PRO Silicone Heater Mat, 12V dc, 80 W Rectangle, 200 mm 400mm
- RS PRO Silicone Heater Mat, 12V dc, 60 W Rectangle, 6 in 2in
- RS PRO Silicone Heater Mat, 120V ac, 180 W Rectangle, 12 in 6in
- RS PRO Silicone Heater Mat, 120V ac, 720 W Rectangle, 14 in 12in
- RS PRO Silicone Heater Mat, 120V ac, 90 W Rectangle, 12 in 6in
- RS PRO Silicone Heater Mat, 230V ac, 160 W Rectangle, 8 in 4in
- RS PRO Silicone Heater Mat, 230V ac, 800 W Rectangle, 40 in 4in
- RS PRO Silicone Heater Mat, 115V ac, 60 W Rectangle, 6 in 2in