RS PRO Silicone Heater Mat, 12V dc, 80 W Rectangle, 200 mm 400mm
- RS 제품 번호:
- 245-578
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩155,520.00
재고있음
- 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩155,520.00 |
| 5 + | ₩128,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-578
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Silicone Heater Mat | |
| Mat Shape | Rectangle | |
| Power Rating | 80W | |
| Peak Temperature | 300°C | |
| Maximum Supply Voltage | 12V dc | |
| Length | 200mm | |
| Width | 400mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Silicone Heater Mat | ||
Mat Shape Rectangle | ||
Power Rating 80W | ||
Peak Temperature 300°C | ||
Maximum Supply Voltage 12V dc | ||
Length 200mm | ||
Width 400mm | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Heater Mat, 80 W, 200 x 400 mm, 12 V DC
Need to keep process temperatures accurate? This silicone heater mat from RS PRO can be used to reliably maintain temperatures up to +200°C in areas where other heating methods are difficult to apply. You'll typically find it used in the automotive and medical industries.
The mat is self-adhesive so you can stick it down precisely where you need it. The special backing adhesive is designed for optimal performance. Its etched foil elements are embedded into a rubber cloth reinforced with fibreglass to make a mat that's thin, lightweight and flexible but highly robust.
The heating mat is designed to be used with temperature sensing and control elements. It should only be used with adequate electrical, thermal and mechanical barriers to prevent access to hazardous parts without the use of a tool.
Features and Benefits
• Dimensions of 200 x 400 mm
• Rectangle mat shape
• Maximum operating temperature of +200°C
• Power rating of 80 W (watts)
• Supply voltage of 12 V DC
• Instruction leaflet supplied
• Not suitable for stand-alone operation
관련된 링크들
- RS PRO Silicone Heater Mat, 240V ac, 400 W Rectangle, 300 mm 200mm
- RS PRO Silicone Heater Mat, 240V ac, 267 W Rectangle, 200 mm 400mm
- RS PRO Silicone Heater Mat, 240V ac, 533 W Rectangle, 400 mm 400mm
- RS PRO Silicone Heater Mat, 240V ac, 200 W Rectangle, 150 mm 200mm
- RS PRO Silicone Heater Mat, 240V ac, 200 W Rectangle, 300 mm 200mm
- RS PRO Silicone Heater Mat, 240V ac, 200 W Rectangle, 200 mm 150mm
- RS PRO Silicone Heater Mat, 240V ac, 533 W Rectangle, 400 mm 300mm
- RS PRO Silicone Heater Mat, 12V dc, 30 W Rectangle, 150 mm 200mm