RS PRO Silicone Heater Mat, 230V ac, 160 W Rectangle, 8 in 4in
- RS 제품 번호:
- 181-2065
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩107,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩121,760.00
재고있음
- 34 개 단위 배송 준비 완료
- 추가로 2026년 12월 18일 부터 75 개 단위 배송
- 추가로 2027년 3월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩121,760.00 | - |
| 5 + | ₩100,200.00 | ₩107,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-2065
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Mat Shape | Rectangle | |
| Product Type | Silicone Heater Mat | |
| Power Rating | 160W | |
| Peak Temperature | 180°C | |
| Maximum Supply Voltage | 230V ac | |
| Length | 8in | |
| Width | 4in | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Mat Shape Rectangle | ||
Product Type Silicone Heater Mat | ||
Power Rating 160W | ||
Peak Temperature 180°C | ||
Maximum Supply Voltage 230V ac | ||
Length 8in | ||
Width 4in | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Heater Mat, 160 W, 4 x 8 in, 230 V AC
Protect your process equipment from condensation and frost with this RS PRO silicone heater mat. It's made from flexible silicone and glass cloth material, so it can be installed around a variety of shapes. Formed in a thin sheet, it can fit into narrow spaces between equipment components. The etched foil heating element is embedded into the mat for a consistent temperature without compromising its handy size.
It has a self-adhesive backing that's made from thermally conductive acrylic for easy installation and maximum heat transfer. The durable silicone material is corrosion-resistant, protecting it from moisture, grease and many types of acid.
Use this heater mat on automotive testing, chemical processing and food production equipment such as tanks, drums and hoppers. You can connect it to a suitable control unit to maintain a safe temperature.
Features and Benefits
• Dimensions of 102 mm (W) x 203 mm (L)
• Rectangle mat shape
• Peak temperature of +180°C
• Power rating of 160 W
• Supply voltage of 230 V AC
관련된 링크들
- RS PRO Silicone Heater Mat, 230V ac, 800 W Rectangle, 40 in 4in
- RS PRO Silicone Heater Mat, 230V ac, 500 W Rectangle, 20 in 5in
- RS PRO Silicone Heater Mat, 230V ac, 250 W Rectangle, 10 in 5in
- RS PRO Silicone Heater Mat, 120V ac, 180 W Rectangle, 12 in 6in
- RS PRO Silicone Heater Mat, 120V ac, 720 W Rectangle, 14 in 12in
- RS PRO Silicone Heater Mat, 115V ac, 60 W Rectangle, 6 in 2in
- RS PRO Silicone Heater Mat, 120V ac, 360 W Rectangle, 14 in 6in
- RS PRO Silicone Heater Mat, 120V ac, 100 W Rectangle, 10 in 2in