RS PRO 21W Air Source Heat Pump, 12V dc

대량 구매 할인 받기

5개 더 담고 ₩69,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩138,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 12월 16일 부터 4 개 단위 배송
  • 추가로 2027년 1월 27일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩138,280.00-
5 - 24₩124,460.00₩69,100.00
25 +₩102,420.00₩896,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-6750
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Cooling Power

21W

Product Type

Air Source Heat Pump

Supply Voltage

12V dc

Nominal Current

5A

Noise Level

36dB

Pump Transfer Type

Direct to Air

NTC Sensor Included

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

70mm

Input Power

60W

Standards/Approvals

RoHS

Height

140mm

Depth

85mm

Fan Speed

2000rpm

COO (Country of Origin):
CN

RS PRO 12 V dc Air Source Heat Pump – Air to Air


Use this RS PRO air source heat pump for intricate control over temperature. This thermoelectric assembly will cool the air inside an enclosure by absorbing and dissipating heat via exchangers with a fan. Our air-to-air cooler is compact, super-efficient and essentially maintenance-free without filters to exchange. During applications, the device can be mounted vertically or horizontally, and offers superb performance, long service life with solid-state reliability.

Features and Benefits


  • Thermoelectric Assembly

  • Intricate control over temperature

  • Compact design

  • DC operation

  • Specifications


  • Maximum Cooling Power: 31W

  • Nominal Voltage: 12V

  • Nominal Current: 5A

  • Power Input: 60W

  • Dimensions: 135 mm x 105 mm x 85 mm

  • Weight: 0.7kg

  • Fan speed: 2000 RPM

  • Noise: 36dBA

  • NTC Sensor Included: No

  • Applications


  • Electronics’ cabinets

  • Medical instrumentation

  • Analytical diagnostics

  • Industrial automation

  • Food and beverage cooling

  • Laser systems’ cooling

  • 관련된 링크들