대량 구매 할인 받기
5개 더 담고 ₩71,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩142,420.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 4 개 단위 배송
- 추가로 2027년 2월 24일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩142,420.00 | - |
| 5 - 24 | ₩128,180.00 | ₩71,200.00 |
| 25 + | ₩105,500.00 | ₩923,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6749
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Air Source Heat Pump | |
| Maximum Cooling Power | 21W | |
| Supply Voltage | 12V dc | |
| Nominal Current | 5A | |
| Noise Level | 40dB | |
| Minimum Operating Temperature | -10°C | |
| NTC Sensor Included | Yes | |
| Pump Transfer Type | Air to Air | |
| Maximum Operating Temperature | 50°C | |
| Height | 140mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Input Power | 60W | |
| Depth | 85mm | |
| Fan Speed | 2000rpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Air Source Heat Pump | ||
Maximum Cooling Power 21W | ||
Supply Voltage 12V dc | ||
Nominal Current 5A | ||
Noise Level 40dB | ||
Minimum Operating Temperature -10°C | ||
NTC Sensor Included Yes | ||
Pump Transfer Type Air to Air | ||
Maximum Operating Temperature 50°C | ||
Height 140mm | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Input Power 60W | ||
Depth 85mm | ||
Fan Speed 2000rpm | ||
- COO (Country of Origin):
- CN
RS PRO 12V Air Source Heat Pump – Air to Air
A low noise reliable 12V air source heat pump suitable for temperature control. This thermoelectric assembly will cool the air inside an enclosure by absorbing and dissipating heat via exchangers with a fan. ;Our air-to-air cooler is compact, super-efficient and essentially maintenance-free without filters to exchange. During applications, the device can be mounted vertically or horizontally, and offers superb performance, long service life with solid-state reliability.
Features and Benefits
Applications
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO 21W Air Source Heat Pump, 12V dc
- RS PRO 50W Air Source Heat Pump, 12V dc
- RS PRO 40W Air Source Heat Pump, 12V dc
- Adaptive 39.6W Air Source Heat Pump, 12V
- Adaptive 23.8W Air Source Heat Pump, 12V
- Adaptive 101.5W Air Source Heat Pump, 24V
- Adaptive 59.3W Air Source Heat Pump, 24V
- SMC Air Source Heat Pump, 140 W