대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩282,520.00
일시적 품절
- 2026년 12월 16일 부터 4 개 단위 배송
- 추가로 2027년 3월 03일 부터 4 개 단위 배송
- 추가로 2027년 3월 31일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩282,520.00 |
| 5 - 24 | ₩254,280.00 |
| 25 + | ₩209,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6752
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Cooling Power | 50W | |
| Product Type | Air Source Heat Pump | |
| Supply Voltage | 12V dc | |
| Nominal Current | 5A | |
| Noise Level | 36dB | |
| NTC Sensor Included | No | |
| Pump Transfer Type | Direct to Air | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Depth | 85mm | |
| Height | 140mm | |
| Input Power | 60W | |
| Width | 70mm | |
| Fan Speed | 2000rpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Cooling Power 50W | ||
Product Type Air Source Heat Pump | ||
Supply Voltage 12V dc | ||
Nominal Current 5A | ||
Noise Level 36dB | ||
NTC Sensor Included No | ||
Pump Transfer Type Direct to Air | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Depth 85mm | ||
Height 140mm | ||
Input Power 60W | ||
Width 70mm | ||
Fan Speed 2000rpm | ||
RS PRO 12V Air Source Heat Pump – Direct to Air
A low noise reliable 12V air source heat pump suitable for temperature control. This thermoelectric assembly will cool the air inside an enclosure by absorbing and dissipating heat via exchangers with a fan. ;Our air-to-air cooler is compact, super-efficient and essentially maintenance-free without filters to exchange. During applications, the device can be mounted vertically or horizontally, and offers superb performance, long service life with solid-state reliability. RS PRO 12V dc Air Source Heat Pump – Air to Air
Features and Benefits
Applications
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO 21W Air Source Heat Pump, 12V dc
- RS PRO 40W Air Source Heat Pump, 12V dc
- Adaptive 39.6W Air Source Heat Pump, 12V
- Adaptive 23.8W Air Source Heat Pump, 12V
- Adaptive 101.5W Air Source Heat Pump, 24V
- Adaptive 59.3W Air Source Heat Pump, 24V
- SMC Air Source Heat Pump, 140 W
- Adaptive 34W Direct to Air Heat Pump, 12V