Coast FL20R LED Head Torch 430 lm 46 m Range
- RS 제품 번호:
- 269-7578
- 제조사 부품 번호:
- FL20R
- 제조업체:
- Coast
Subtotal (1 unit)*
₩87,740.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩87,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-7578
- 제조사 부품 번호:
- FL20R
- 제조업체:
- Coast
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Coast | |
| Battery Type | AAA | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 430lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 19 h | |
| Number of Batteries | 3 | |
| Series | 46 m | |
| Beam Type | Flood | |
| Battery/charging indicator | Yes | |
| Battery Size | AAA | |
| Weight | 73g | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Coast | ||
Battery Type AAA | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 430lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 19 h | ||
Number of Batteries 3 | ||
Series 46 m | ||
Beam Type Flood | ||
Battery/charging indicator Yes | ||
Battery Size AAA | ||
Weight 73g | ||
Standards/Approvals REACH | ||
제외
- COO (Country of Origin):
- CN
The Coast Headlamp is a dual colour rechargeable headlamp. This headlamp makes compact hands free lighting even more useful with dual colour LEDs. The Coast Ultra Strap which enables the headlamp to be worn, hung or strapped to structures. The white wide angle flood beam shines in three modes medium, high and low. The anti glare red LEDs prevent night blindness and reduce the headlamp visibility in the surroundings.
19 hour runtime
IP54 protection
Dual power technology
Hinged beam adjustment
Storm proof and dust resistant
관련된 링크들
- Coast FL13 LED Head Torch 255 lm 21 m Range
- Coast FL13R LED Head Torch 270 lm FL13R Range 65 ft
- Coast FL60 LED Head Torch 300 lm 29 m Range 12 m
- Coast FL75 LED Head Torch 405 lm 140 m Range 143 m
- Coast FL19 LED Head Torch 330 lm 38 m
- Coast FL14 Blue LED Head Torch 37 lm 22 m
- Coast FL14 Black LED Head Torch 37 lm 22 m
- Coast FL14 Green LED Head Torch 37 lm 22 m