Coast FL75 LED Head Torch 405 lm 140 m Range 143 m

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩82,340.00

RS 제품 번호:
185-7671
제조사 부품 번호:
FL75
제조업체:
Coast
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Coast

Rechargeable

No

Battery Type

AAA

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

405lm

Hazardous Area Certification

No

IP Rating

IPX4

Run Time

2.3 h

Number of Batteries

3

Series

140 m

Beam Type

Flood

Helmet Mountable

Yes

Adjustable Head Strap

Yes

Battery Supplied

Yes

Battery/charging indicator

No

Beam Distance

143m

Dual Power

No

Battery Size

AAA

Colour

Red, White

Weight

105g

Standards/Approvals

No

Wireless Charging

Yes

COO (Country of Origin):
CN
Dual-colour White & Red Beam

The right light for the moment. The Dual-colour White & Red Beam combines an all-white Utility Beam for general use with a red, anti-glare beam that prevents “night blinding” while also offering a tool for emergency signaling.

Hardhat Compatible

Rugged enough for the outside of the hardhat. COAST headlamps with Hardhat Compatible design include clips for attaching the light to the hat.

High|Medium|Low

Control your light power with the push of a button. Cycle between full light, medium light and low light options.

Hinged Beam

Up, down, or straight ahead. All COAST headlamps feature a hinged, tilting head so that you can adjust the light’s direction and see right where you’re looking.

Reflective Strap

Stay visible in the dark. Some COAST headlamps feature a Reflective Strap to increase safety and ensure user visibility in low light.

Twist Focus

Dial in the shape of light you need for the situation. COAST’s Twist Focus system makes it easy to move between spot and flood beams by simply rotating the head of the flashlight.

관련된 링크들