Subtotal (1 unit)*
₩75,520.00
재고있음
- 추가로 2026년 11월 12일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩75,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-7664
- 제조사 부품 번호:
- FL19
- 제조업체:
- Coast
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Coast | |
| Battery Type | AAA | |
| Rechargeable | No | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 330lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Run Time | 3.15 h | |
| Beam Type | Flood | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Battery Supplied | Yes | |
| Beam Distance | 38m | |
| Helmet Mountable | Yes | |
| Dual Power | No | |
| Colour | Red, White | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Weight | 85g | |
| Wireless Charging | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Coast | ||
Battery Type AAA | ||
Rechargeable No | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 330lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Run Time 3.15 h | ||
Beam Type Flood | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Battery Supplied Yes | ||
Beam Distance 38m | ||
Helmet Mountable Yes | ||
Dual Power No | ||
Colour Red, White | ||
Battery Size AAA | ||
Standards/Approvals No | ||
Weight 85g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Dual-colour White & Red Beam
The right light for the moment. The Dual-colour White & Red Beam combines an all-white Utility Beam for general use with a red, anti-glare beam that prevents night blinding while also offering a tool for emergency signaling.
Hardhat Compatible
Rugged enough for the outside of the hardhat. COAST headlamps with Hardhat Compatible design include clips for attaching the light to the hat.
High|Low
Control your light power with the push of a button. Cycle between High power and low power options.
Hinged Beam
Up, down, or straight ahead. All COAST headlamps feature a hinged, tilting head so that you can adjust the lights direction and see right where youre looking.
Reflective Strap
Stay visible in the dark. Some COAST headlamps feature a Reflective Strap to increase safety and ensure user visibility in low light.
관련된 링크들
- Coast FL14 Black LED Head Torch 37 lm 22 m
- Coast FL14 Orange LED Head Torch 37 lm 22 m
- Coast FL13 LED Head Torch 255 lm 21 m Range
- Coast FL60R LED Head Torch 450 lm 33 m
- Coast FL14 Green LED Head Torch 37 lm 22 m
- Coast FL14 Blue LED Head Torch 37 lm 22 m
- Coast FL13R LED Head Torch 270 lm FL13R Range 65 ft
- Coast FL20R LED Head Torch 430 lm 46 m Range