Nightsearcher NSHTZOOM700R LED Head Torch 700 lm 200 M Range
- RS 제품 번호:
- 266-2712
- 제조사 부품 번호:
- NSHTZOOM700R
- 제조업체:
- Nightsearcher
Subtotal (1 unit)*
₩88,840.00
재고있음
- 46 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩88,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-2712
- 제조사 부품 번호:
- NSHTZOOM700R
- 제조업체:
- Nightsearcher
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nightsearcher | |
| Battery Type | AAA, Lithium Battery | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 700lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP64 | |
| Run Time | 2.5 → 25 h | |
| Series | 200 M | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nightsearcher | ||
Battery Type AAA, Lithium Battery | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 700lm | ||
Hazardous Area Certification No | ||
IP Rating IP64 | ||
Run Time 2.5 → 25 h | ||
Series 200 M | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
Nightsearcher Zoom 700R, 700 Lumens, Rechargeable Hybrid Head torch
The NightSearcher Head Torch is a new and improved version of the Zoom 580R. This touch is a super lightweight, comfortable head torch with a powerful 700 lumens output at full power. Rotate the zoom lens to switch from a 200 meters spot beam down to a diffused wide beam for close up illumination. Rotate the zoom bezel to adjust the light beam from a long and powerful spot beam down to a diffused beam for optimum illumination of workspace or environment. Incredibly lightweight at just 95 grams and with a 3 point headband the Zoom 700R is comfortable to wear.
Hybrid power supply rechargeable lithium battery and disposable batteries
Compact and lightweight design
Fully adjustable spot to flood beam
Switch between cool white light to warm white light
관련된 링크들
- Nightsearcher NSHTZOOM700 Torch Head Torch 700 lm ZOOM RANGE Range 150 m
- Nightsearcher NSHTZOOM1100RX Head Torch 1100 lm Zoom 1100 RX Range
- Nightsearcher NSHTZOOM780EXR Head Torch 780 lm Zoom 780EXR Range
- Nightsearcher NSHTLIGHTWAVE700R Head Torch 700 lm LightWave 700R Range 200 m
- Nightsearcher NSHTRUNSAFE Torch Head Torch 500 lm RunSafe Range 65 m
- Nightsearcher NSHT2200R LED Head Torch 2200 lm HT & ZOOM HEAD TORCHES Range 155 m
- Nightsearcher NSHTLIGHTWAVE800R Torch Head Torch 800 lm LightWave 800R Range 230 m
- Nightsearcher NSHTLIGHTWAVE-RGB-650 LED Head Torch 650 lm LightWave 650 RGB Range 80 m