Nightsearcher NSHTZOOM780EXR Head Torch 780 lm Zoom 780EXR Range

Subtotal (1 unit)*

₩171,622.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩171,622.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
333-733
제조사 부품 번호:
NSHTZOOM780EXR
제조업체:
Nightsearcher
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nightsearcher

Battery Type

Lithium-ion

Product Type

Head Torch

Rechargeable

Yes

Luminous Flux

780lm

Housing Material

Aluminium

Hazardous Area Certification

No

IP Rating

IP67

Run Time

48 h

Number of Batteries

4

Series

Zoom 780EXR

Beam Type

Spot to Flood

Adjustable Head Strap

Yes

Helmet Mountable

Yes

Battery Supplied

Yes

Battery/charging indicator

Yes

Battery Size

AA

Standards/Approvals

ATEX, IEC, RoHS Compliant, REACH, CE

Weight

14.3kg

COO (Country of Origin):
CN
The Nightsearcher Hybrid head torch is a Zoom 780EXR head torch which offers the flexibility of using either a rechargeable lithium battery pack or 4 AA batteries. With an adjustable spot to flood beam and 90° beam angle adjustment, it provides a bright 780 lumens and a beam distance of 200m. Its lightweight design and adjustable head straps make it convenient for extended use, while the rear white light and charging indicator add to its versatility.

Fully adjustable spot to flood beam

Ultra lightweight design

Rechargeable lithium battery

Knurled body for secure grip

Type III hard anodised aluminium housing

관련된 링크들