Nightsearcher NSHTLIGHTWAVE700R Head Torch 700 lm LightWave 700R Range 200 m
- RS 제품 번호:
- 333-730
- 제조사 부품 번호:
- NSHTLIGHTWAVE700R
- 제조업체:
- Nightsearcher
Subtotal (1 unit)*
₩100,648.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩100,648.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 333-730
- 제조사 부품 번호:
- NSHTLIGHTWAVE700R
- 제조업체:
- Nightsearcher
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nightsearcher | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | Alkaline | |
| Luminous Flux | 700lm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 22 h | |
| Series | LightWave 700R | |
| Beam Type | Zoomable | |
| Beam Distance | 200m | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Weight | 120g | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nightsearcher | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type Alkaline | ||
Luminous Flux 700lm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 22 h | ||
Series LightWave 700R | ||
Beam Type Zoomable | ||
Beam Distance 200m | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Weight 120g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Nightsearcher Head Torch is a LightWave 700R offers a powerful 700 lumens and rechargeable capabilities for extended use. Its zoom beam feature allows for targeted lighting, while the motion sensor control makes for convenient hands free operation. Experience increased efficiency and versatility in all your outdoor activities.
Zoomable beam
Warm white side lights
Adjustable non slip head straps
Removable battery pack
Hybrid power supply
관련된 링크들
- Nightsearcher NSHTLIGHTWAVE800R Torch Head Torch 800 lm LightWave 800R Range 230 m
- Nightsearcher NSHTLIGHTWAVE1000R Head Torch 1000 lm LightWave 1000R Range 250 m
- Nightsearcher NSHTLIGHTWAVE-RGB-650 LED Head Torch 650 lm LightWave 650 RGB Range 80 m
- Nightsearcher NSHTZOOM700R LED Head Torch 700 lm 200 M Range
- Nightsearcher NSHTZOOM700 Torch Head Torch 700 lm ZOOM RANGE Range 150 m
- Nightsearcher NSHTRUNSAFE Torch Head Torch 500 lm RunSafe Range 65 m
- Nightsearcher NSHT2200R LED Head Torch 2200 lm HT & ZOOM HEAD TORCHES Range 155 m
- Coast FLX40R LED Head Torch 700 lm FLX Range