Coast FL14 Green LED Head Torch 37 lm 22 m

Subtotal (1 unit)*

₩23,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩23,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-8975
제조사 부품 번호:
FL14 Green
제조업체:
Coast
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Coast

Rechargeable

No

Battery Type

AAA

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

37lm

Housing Material

Plastic

Hazardous Area Certification

No

IP Rating

IPX4

Run Time

9.3 h

Number of Batteries

2

Beam Type

Flood

Battery Supplied

Yes

Dual Power

No

Beam Distance

22m

Helmet Mountable

Yes

Battery/charging indicator

No

Adjustable Head Strap

Yes

Battery Size

AAA

Colour

Green

Standards/Approvals

No

Weight

124g

Wireless Charging

Yes

COO (Country of Origin):
CN

Coast FL14 Dual Colour LED Head Torch


The Coast FL14 LED head torch is lightweight and compact while being powerful with two white LEDs that have a maximum output of 37 lumens. In addition a red LED is useful for use at night as an anti-glare tool. The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by 2 x AAA alkaline batteries the FL14 has an impressive run time of up to 20 hours. ;The FL14 head torch is ideal for everyday users, including those involved in outdoor hobbies such as camping, hiking and fishing.

Features and Benefits


• Lightweight and Compact Head torch;• Hinged beam adjustment;• IPX4 weather resistant;• Removable elasticated headband for comfort fit;• Weight: 68 g (including batteries);• White flood and red spot beam

Coast


The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Certificate No.

CE/RoHS

관련된 링크들