Coast RL20R LED Head Torch 1000 lm RL Range 187 m
- RS 제품 번호:
- 559-855
- 제조사 부품 번호:
- RL20R
- 제조업체:
- Coast
Subtotal (1 unit)*
₩121,980.00
재고있음
- 추가로 2026년 11월 09일 부터 14 개 단위 배송
- 추가로 2026년 11월 18일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩121,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 559-855
- 제조사 부품 번호:
- RL20R
- 제조업체:
- Coast
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Coast | |
| Battery Type | COAST ZITHION | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Series | RL | |
| Beam Type | Flood Spot | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 187m | |
| Standards/Approvals | No | |
| Weight | 132g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Coast | ||
Battery Type COAST ZITHION | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Series RL | ||
Beam Type Flood Spot | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 187m | ||
Standards/Approvals No | ||
Weight 132g | ||
- COO (Country of Origin):
- CN
The Coast Rechargeable headlamp features Variable Light Control technology that allows you to brighten or dim the light to match the situation perfectly. Two independently controlled beams an Ultra View Flood Beam and BULLS-EYE Spot Beam combine to shine 1000 lumens when the dial is all the way up. Intuitive, independent controls on top of the light body add red and green LED options to your lighting possibilities. At the back of the head strap, the integrated COAST ZITHION rechargeable battery pack features a rear-facing safety signal that shines in solid red or flashing red with its own on/off switch.
Constructed of top grade materials
IP54 water resistant and dust resistant
Backed by a lifetime warranty
관련된 링크들
- Coast RL35R LED Head Torch 1000 lm RL Range 170 m
- Coast RL10 LED Head Torch 560 lm RL Range 31 m
- Coast XPH30R LED Head Torch 1000 lm XPH30R Range
- Coast PS60 LED Head Torch 400 lm 37 m Range
- Coast FL13 LED Head Torch 255 lm 21 m Range
- Coast FLX40R LED Head Torch 700 lm FLX Range
- Coast HL7R LED Head Torch 240 lm 104 m Range
- Coast FL20R LED Head Torch 430 lm 46 m Range