Coast RL10 LED Head Torch 560 lm RL Range 31 m
- RS 제품 번호:
- 460-142
- 제조사 부품 번호:
- RL10
- 제조업체:
- Coast
Subtotal (1 unit)*
₩59,876.00
재고있음
- 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,876.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 460-142
- 제조사 부품 번호:
- RL10
- 제조업체:
- Coast
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Coast | |
| Battery Type | 3 x AAA Alkaline | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 560lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Series | RL | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 31m | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Weight | 126g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Coast | ||
Battery Type 3 x AAA Alkaline | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 560lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Series RL | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 31m | ||
Battery Size AAA | ||
Standards/Approvals No | ||
Weight 126g | ||
- COO (Country of Origin):
- CN
The Coast Headlamp puts responsive lumens control at your fingertips. A dial on top of the light body allows you to gradually increase or decrease light output, peaking at 500 lumens from the white chip on board LED array. To prevent night-blinding, an anti-glare red LED option makes it easy to read in the dark or navigate with less reflection.
Constructed of top grade materials
IP54 water resistant and dust resistant
Backed by a lifetime warranty
관련된 링크들
- Coast RL35R LED Head Torch 1000 lm RL Range 170 m
- Coast RL20R LED Head Torch 1000 lm RL Range 187 m
- Coast PS60 LED Head Torch 400 lm 37 m Range
- Coast FL13 LED Head Torch 255 lm 21 m Range
- Coast FLX40R LED Head Torch 700 lm FLX Range
- Coast HL7R LED Head Torch 240 lm 104 m Range
- Coast FL20R LED Head Torch 430 lm 46 m Range
- Coast HL3 LED Head Torch 100 lm HL3 Range 127 ft