Phoenix Contact 16 x 7.31 x 10.5 mm 19 Way HDMI Connector 40V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
267-1736
제조사 부품 번호:
1332073
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

HDMI Connector

Number of Contacts

19

Size

16 x 7.31 x 10.5 mm

Current

500mA

Contact Material

Gold over Nickel

Contact Plating

Gold over Nickel

Mount Type

Solder

Voltage

40V

Housing Material

LCP

Colour

Black

Minimum Operating Temperature

-20°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact HDMI PCB connectors is optimized for SMD reflow soldering processes. It can be processed automatically thanks to tape-on-reel packaging.

Reliable transmission of 4K videos

IP20 degree of protection

관련된 링크들