RS PRO 35 x 26 x 31 mm 19 Way Right Angle Female Feedthrough HDMI Connector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩24,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩24,180.00
10 +₩22,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-6704
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Feedthrough HDMI Connector

Number of Contacts

19

Size

35 x 26 x 31 mm

Contact Material

Brass

Contact Plating

Gold

Connector Gender

Female

Orientation

Right Angle

Housing Material

ABS

Termination Type

Solder

Minimum Operating Temperature

-10°C

Colour

Black

Maximum Operating Temperature

60°C

Contact Gender

Female

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
GB

RS PRO Right Angle HDMI Feedthrough Connector


A female right angle HDMI feedthrough connector enabling the safe feeding of HDMI cables through a standard XLR format chassis without the need to solder.;Suitable for front and back connection and mounted via a standard XLR (External Line Return) cut out, featuring a low profile 90 degree design the connector is ideal for use in tight areas where space is limited, or cable access is a challenge.;Built with quality in mind this female HDMI connector features Brass connectors for strength and is finished with a Gold plating for excellent wear resistance, even with repeated connections.;Ideal for use in a wide range of applications including data connections for instrument panels, the creation of custom I/O configurations, video and audio equipment, displays.

Features and Benefits


  • Female

  • Right angle design

  • Fits a standard XLR 24mm panel cut out

  • Black Polyamide frame with countersunk fixing holes

  • No soldering or punch termination required

  • Front and rear connection

  • Low rear profile

  • Dimensions of 31 x 19 x 35mm

  • Standards and Approvals: REACH, RoHS compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들