RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- RS 제품 번호:
- 282-824
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 25 units)*
₩1,090,180.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,090,180.00 | ₩43,608.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-824
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | HDMI Connector | |
| Number of Contacts | 2 | |
| Current | 500mA | |
| Size | 35.5 x 19 x 31 mm | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold Plated | |
| Connector Gender | Female/Female | |
| Orientation | Straight | |
| Mount Type | Front | |
| Voltage | 40V ac | |
| Housing Material | ABS | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Female/Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type HDMI Connector | ||
Number of Contacts 2 | ||
Current 500mA | ||
Size 35.5 x 19 x 31 mm | ||
Contact Material Gold Plated | ||
Contact Plating Gold Plated | ||
Connector Gender Female/Female | ||
Orientation Straight | ||
Mount Type Front | ||
Voltage 40V ac | ||
Housing Material ABS | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Female/Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 8K HDMI Feedthrough Connector
Introducing the range of RS PRO 8K HDMI Feedthrough Connectors, the perfect solution for superior performance and reliable HDMI connections through a sturdy panel mount making it versatile to use in a range of applications like high-resolution video set ups, network racking, I/O configurations for wall plates, and much more.
Features and Benefits:
This RS PRO 8K HDMI Feedthrough Connector is the Ideal upgrade to ensure stable and reliable connection for 8K HDMI cables
Designed to fit standard cut out panels and offering a low rear profile, this shielded HDMI 2.1 feedthrough connector is Ideal for use in areas where space is limited, ensuring it fits easily into tight spaces, like data centres
In addition to this, it offers front mounting to provide straightforward installation suited to various set ups, and removes the need for soldering or Punch termination thanks to the use of standard cables for quick and efficient set up
Compatible with standard 8K cables for both front and rear connectivity making it Ideal for use in 8K applications like high-definition video installations
Available in nickel or black plated frame options to suit the needs of the application the connectors are being used for and ensure a professional finish
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- RS PRO 35.5 x 19 x 31 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40V
- RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40V
- RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female Feedthrough HDMI Connector 40V
- RS PRO 35 x 26 x 31 mm 19 Way Right Angle Female Feedthrough HDMI Connector
- RS PRO 31 x 31 x 26 mm 2 Way Straight Female HDMI Connector 40V ac
- RS PRO 35 x 19 x 35.5 mm 19 Way Right Angle Female Feedthrough HDMI Connector