RS PRO C3 19 Way Straight Female HDMI Connector
- RS 제품 번호:
- 231-7960
- Distrelec 제품 번호:
- 304-19-006
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 ₩23,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩93,620.00
재고있음
- 31 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩93,620.00 | - |
| 10 - 49 | ₩91,280.00 | ₩23,400.00 |
| 50 + | ₩75,120.00 | ₩925,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-7960
- Distrelec 제품 번호:
- 304-19-006
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | C3 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Housing Material | Zinc Alloy | |
| Termination Type | Plug-In | |
| Colour | Black, Silver | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size C3 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Mount Type Panel | ||
Orientation Straight | ||
Housing Material Zinc Alloy | ||
Termination Type Plug-In | ||
Colour Black, Silver | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO C3 Female HDMI Connector
This RS PRO waterproof range of connectors are metal and ruggedly built with environmental sealing of IP68. This makes them ideal for use within industrial applications and outdoor environments. All the panel mount connectors within the series are rear potted, this ensures your panel is still sealed to an IP68 rating even when the connector is unmated, and the sealing cap is not connected. Designed with threaded style coupling for a secure connection when used with the waterproof cable ends that are available with twin-headed bayonet HDMI plugs, or standard HDMI plugs and sockets for easy integration.
Features and Benefits
Applications
RS PRO HDMI cables and connectors are often used in home entertainment and workplace communications technologies; to link desktop computers to monitors, TVs to set-top boxes, games consoles to projectors, and much more.
This RS PRO range of HDMI cables and connectors are durable and have environmentally secure properties which makes them ideal for use within industrial applications and outdoor environments.
Products in this RS PRO HDMI Range
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO C4 19 Way Straight Female HDMI Connector
- RS PRO C3 19 Way Straight Female HDMI Connector
- RS PRO 19 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector
- L-Com 19 Way Straight Female HDMI Connector
- Neutrik Standard 19 Way Straight Female HDMI Connector
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40V ac