RS PRO C4 19 Way Straight Female HDMI Connector

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩76,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 44 개 단위 배송 준비 완료
  • 추가로 2027년 1월 25일 부터 3 개 단위 배송
  • 추가로 2027년 1월 26일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩76,660.00-
10 - 49₩74,740.002%
50 +₩61,520.0019%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-7915
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

HDMI Connector

Number of Contacts

19

Size

C4

Contact Material

Copper Alloy

Contact Plating

Gold

Connector Gender

Female

Mount Type

Cable

Orientation

Straight

Housing Material

TPE

Termination Type

Plug-In

Colour

Black

Contact Gender

Female

Standards/Approvals

No

Series

RS PRO

RS PRO C4 Female HDMI Connector


This RS PRO waterproof range of connectors are plastic and ruggedly built with environmental sealing of IP67. This makes them ideal for use within industrial applications and outdoor environments. All the panel mount connectors within the series are rear potted, this ensures your panel is still sealed to an IP67 rating even when the connector is unmated, and the sealing cap is not connected. Designed with bayonet style coupling which ensures quick and easy connection and disconnection when used with the waterproof cable ends that are available with twin-headed bayonet HDMI plugs, or standard HDMI plugs and sockets for easy integration.

Features and Benefits


  • Waterproof

  • Plastic Panel Mount

  • DIP termination included

  • Designed with bayonet style coupling to ensure seamless connection and disconnection

  • Thermoplastic housing

  • 300mm cable and HDMI plug termination included

  • Sealed to an IP67 rated

  • Applications


    RS PRO HDMI cables and connectors are often used in home entertainment and workplace communications technologies; to link desktop computers to monitors, TVs to set-top boxes, games consoles to projectors, and much more.

    Products in this RS PRO HDMI Range


  • 2317916 – RS PRO C4 Female Connector

  • 2317914 – RS PRO C4 Female Connector

  • 2317915 - RS PRO C4 Female Connector

  • 2317902 - RS PRO Male Dust Cap, Shell Size 27mm IP67 Rated

  • 2317917 - RS PRO 4K - Plug to Socket Cable, Male to Female - 2m

  • 2317918 - RS PRO 4K - Plug to Plug Cable, Male to Male - 2m

  • 2317919 - RS PRO 4K -Plug to Plug Cable, Male to Male - 2m

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들