StarTech.com HDMI series, 152 mm 4K @ 30Hz HDMI Cable, - Male HDMI to Female HDMI, HDMI 1.4, Black

Subtotal (1 unit)*

₩29,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-0229
제조사 부품 번호:
HDMIEXTAA6IN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Length

152mm

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 1.4

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Series

HDMI

Standards/Approvals

CE, REACH

Maximum Resolution

4K @ 30Hz

Jacket Material

PVC

StarTech HDMI Series HDMI Cable, 4K@30Hz Maximum Resolution, 15.2cm Length - HDMIEXTAA6IN


This HDMI cable provides a Compact video/audio connection between devices where a short extension or gender change is required. It links a male HDMI plug to a female HDMI socket and supports high-definition signal transmission in home or professional AV setups. The cable is fitted with a black polyvinyl chloride outer covering and conforms to recognised European material and chemical standards.

Features and Benefits:


• Supports 4K@30Hz resolution for high-definition display performance
• Conforms to HDMI 1.4 specification for established protocol compatibility
• Male-to-female configuration enables simple signal extension or rerouting
• PVC jacket offers Durable insulation and straightforward cable handling
• CE approval indicates adherence to relevant European product requirements
• REACH compliance ensures controlled use of chemical substances

Applications


• Suitable for short extension of HDMI connections between devices
• Used with media players to feed displays at 4K30Hz capability
• Ideal for small AV installations requiring a Compact adaptor lead
• Can be used for in-line gender conversion in tight spaces
• Used for temporary setups where longer cables are impractical

What connector genders are provided?


One end features a male HDMI plug and the other a female HDMI socket.

Which version of the HDMI protocol does it support?


It implements the HDMI 1.4 specification for signal and compatibility behaviour.

How does the outer material affect handling?


The polyvinyl chloride jacket provides flexible insulation and a matte black finish for discreet routing.

Is the product certified to any standards?


It carries CE marking and meets REACH chemical substance requirements.

What length should be expected for placement planning?


The overall length is 15.2 cm, suitable for Compact connection needs.

관련된 링크들