StarTech.com HDMM series, 30 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- RS 제품 번호:
- 176-5769
- Distrelec 제품 번호:
- 302-52-518
- 제조사 부품 번호:
- HDMM30MA
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩295,320.00
재고있음
- 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩295,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-5769
- Distrelec 제품 번호:
- 302-52-518
- 제조사 부품 번호:
- HDMM30MA
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 30m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMM | |
| Standards/Approvals | CE Certificate, FCC Certificate, UL Listed | |
| Maximum Resolution | 4K @ 30Hz | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type HDMI Cable | ||
Length 30m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMM | ||
Standards/Approvals CE Certificate, FCC Certificate, UL Listed | ||
Maximum Resolution 4K @ 30Hz | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
StarTech HDMM Series HDMI Cable, 30m Length, Black Jacket - HDMM30MA
This HDMI cable provides a long-reach, wired connection for transmitting video and audio between compatible devices in domestic and professional AV setups. It uses standard HDMI interfaces at both ends and is constructed for extended runs where signal compatibility with high-resolution displays is required.
Features and Benefits:
• Supports 4K@30Hz for high-resolution video transmission
• HDMI-to-HDMI male connectors for direct device linking
• Conforms to HDMI 1.4 specification for feature-set consistency
• PVC outer sheath offers mechanical protection and flexibility
• Certified to CE, FCC and UL standards for regulatory compliance
• HDMI-to-HDMI male connectors for direct device linking
• Conforms to HDMI 1.4 specification for feature-set consistency
• PVC outer sheath offers mechanical protection and flexibility
• Certified to CE, FCC and UL standards for regulatory compliance
Applications
• Suitable for connecting set-top boxes to distant displays
• Used with projectors in conference and lecture environments
• Ideal for linking media players to wall-mounted TVs
• Can be used for wired streaming and gaming setups
• Used with projectors in conference and lecture environments
• Ideal for linking media players to wall-mounted TVs
• Can be used for wired streaming and gaming setups
What connector types are present on this cable?
Both ends use male HDMI connectors for direct mating with female ports.
Which certification marks indicate regulatory testing?
The cable carries CE, FCC and UL approvals indicating regulatory assessment.
What material composes the external covering?
The outer jacket is MADE from polyvinyl chloride providing durability and insulation.
What HDMI specification governs feature compatibility?
It implements the HDMI 1.4 specification which defines supported signalling and features.
관련된 링크들
- StarTech.com HDMM series, 20 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com HDMM series, 5 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com HDMM series, 500 mm 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com HDMM series, 15 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com HDMM series, 1 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com HDMM series, 2 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com HDMM series, 3 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com HDMM series, 7 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black